
C0603C221J5GACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C221J5GACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C221J5GACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C221J5GACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J5GACAUTO7411 |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221J5GACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221J5GAC3190 | KEMET | 21.989 | 399-C0603C221J5GAC3190CT-ND | kr.0.63000 | Parametric Equivalent |
| C0603C221J5GACAUTO | KEMET | 82.083 | 399-6868-1-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41200 | kr.4.12 |
| 50 | kr.0.28780 | kr.14.39 |
| 100 | kr.0.24850 | kr.24.85 |
| 500 | kr.0.18374 | kr.91.87 |
| 1.000 | kr.0.16370 | kr.163.70 |
| 2.500 | kr.0.14270 | kr.356.75 |
| 5.000 | kr.0.13006 | kr.650.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11447 | kr.1,717.05 |
| 30.000 | kr.0.10684 | kr.3,205.20 |
| 45.000 | kr.0.10303 | kr.4,636.35 |
| 75.000 | kr.0.09880 | kr.7,410.00 |
| 105.000 | kr.0.09633 | kr.10,114.65 |
| 150.000 | kr.0.09395 | kr.14,092.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

