
C0603C221J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6868-2-ND - Tape & Reel (TR) 399-6868-1-ND - Cut Tape (CT) 399-6868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J5GACAUTO |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41200 | kr.4.12 |
| 50 | kr.0.28780 | kr.14.39 |
| 100 | kr.0.24850 | kr.24.85 |
| 500 | kr.0.18374 | kr.91.87 |
| 1.000 | kr.0.16370 | kr.163.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13385 | kr.535.40 |
| 8.000 | kr.0.12279 | kr.982.32 |
| 12.000 | kr.0.11725 | kr.1,407.00 |
| 20.000 | kr.0.11112 | kr.2,222.40 |
| 28.000 | kr.0.10754 | kr.3,011.12 |
| 40.000 | kr.0.10409 | kr.4,163.60 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

