220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGA3E2C0G1H221J080AA

DigiKey Part Number
445-5644-2-ND - Tape & Reel (TR)
445-5644-1-ND - Cut Tape (CT)
445-5644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H221J080AA
Description
CAP CER 220PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H221J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2NP01H221J080AATDK6.937445-12400-1-NDkr.1.14000Direct
CGA3E2C0G2A221J080AATDK58.480445-5728-1-NDkr.0.95000Upgrade
CGA3E2NP02A221J080AATDK316445-12356-1-NDkr.1.20000Upgrade
CGA3E3C0G2E221J080AATDK9.535445-5742-1-NDkr.1.01000Upgrade
C0603C221J5GACAUTOKEMET83.716399-6868-1-NDkr.0.76000Direct
In-Stock: 1.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
50kr.0.35500kr.17.75
100kr.0.30810kr.30.81
500kr.0.23026kr.115.13
1.000kr.0.20630kr.206.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16551kr.662.04
8.000kr.0.15257kr.1,220.56
12.000kr.0.14610kr.1,753.20
20.000kr.0.13893kr.2,778.60
28.000kr.0.13474kr.3,772.72
40.000kr.0.13071kr.5,228.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250