1210X226K250CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 9.954
Unit Price: kr.10.97000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 583
Unit Price: kr.10.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 19.542
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 64.647
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.6.40000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 565.621
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 344.961
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.039
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.173
Unit Price: kr.24.35000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.551
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.63237
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.21848
Datasheet
22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210X226K250CT

DigiKey Part Number
1292-1210X226K250CTTR-ND - Tape & Reel (TR)
1292-1210X226K250CT-ND - Cut Tape (CT)
1292-1210X226K250CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210X226K250CT
Description
CAP CER 22UF 25V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210X226K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103D226KAT2AKYOCERA AVX9.954478-KGM32AR51E226KUCT-NDkr.10.97000Parametric Equivalent
885012109015Würth Elektronik583732-885012109015CT-NDkr.10.21000Parametric Equivalent
C1210C226K3PAC7210KEMET19.542399-C1210C226K3PAC7210CT-NDkr.5.20000Parametric Equivalent
C1210C226K3PACTUKEMET64.647399-C1210C226K3PACTUCT-NDkr.5.20000Parametric Equivalent
CC1210KKX5R8BB226YAGEO013-CC1210KKX5R8BB226CT-NDkr.6.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.82600kr.18.26
50kr.1.35920kr.67.96
100kr.1.21660kr.121.66
500kr.0.97560kr.487.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.90117kr.901.17
2.000kr.0.83996kr.1,679.92
3.000kr.0.80930kr.2,427.90
5.000kr.0.77534kr.3,876.70
7.000kr.0.75550kr.5,288.50
10.000kr.0.73641kr.7,364.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000