Upgrade
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC1210KKX5R8BB226 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX5R8BB226TR-ND - Tape & Reel (TR) 13-CC1210KKX5R8BB226CT-ND - Cut Tape (CT) 13-CC1210KKX5R8BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R8BB226 |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R8BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.3.91700 | kr.39.17 |
| 50 | kr.3.04380 | kr.152.19 |
| 100 | kr.2.77500 | kr.277.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.39104 | kr.1,195.52 |
| 1.000 | kr.2.24083 | kr.2,240.83 |
| 1.500 | kr.2.10905 | kr.3,163.57 |
| 2.500 | kr.2.03103 | kr.5,077.57 |
| 3.500 | kr.1.98541 | kr.6,948.93 |
| 5.000 | kr.1.94153 | kr.9,707.65 |
| 6.000 | kr.1.92075 | kr.11,524.50 |
| 12.000 | kr.1.85072 | kr.22,208.64 |
| 12.500 | kr.1.84699 | kr.23,087.38 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |








