885012209074
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012109015

DigiKey Part Number
732-885012109015TR-ND - Tape & Reel (TR)
732-885012109015CT-ND - Cut Tape (CT)
732-885012109015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012109015
Description
CAP CER 22UF 25V X5R 1210
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012109015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.79000kr.9.79
10kr.6.49600kr.64.96
50kr.5.18280kr.259.14
100kr.4.77630kr.477.63
500kr.4.09036kr.2,045.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.87802kr.3,878.02
2.000kr.3.70320kr.7,406.40
3.000kr.3.61564kr.10,846.92
5.000kr.3.51857kr.17,592.85
7.000kr.3.46181kr.24,232.67
10.000kr.3.40721kr.34,072.10
12.000kr.3.38133kr.40,575.96
Manufacturers Standard Package
Unit Price without VAT:kr.9.79000
Unit Price with VAT:kr.12.23750