0603B333K500CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04020
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.03030
Datasheet

Direct


YAGEO
In Stock: 18.527
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 48.410
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.503
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 64.667
Unit Price: kr.1.27000
Datasheet

Direct


KYOCERA AVX
In Stock: 40.007
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14.744
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.15617
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.63891
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.059
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.54306
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.272
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 348
Unit Price: kr.1.59000
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B333K500CT

DigiKey Part Number
1292-1432-2-ND - Tape & Reel (TR)
1292-1432-1-ND - Cut Tape (CT)
1292-1432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B333K500CT
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B333K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT18B333K500CTWalsin Technology Corporation01292-MT18B333K500CTTR-NDkr.0.04020Parametric Equivalent
06035C333KA12AKYOCERA AVX006035C333KA12A-NDkr.3.03030Direct
CC0603KPX7R9BB333YAGEO18.52713-CC0603KPX7R9BB333CT-NDkr.0.63000Direct
CC0603KRX7R9BB333YAGEO48.410311-1429-1-NDkr.0.63000Direct
CML0603X7R333KT50VStackpole Electronics Inc4.503738-CML0603X7R333KT50VCT-NDkr.0.63000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12000kr.1.20
50kr.0.07740kr.3.87
100kr.0.06530kr.6.53
500kr.0.04526kr.22.63
1.000kr.0.03912kr.39.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.02999kr.119.96
8.000kr.0.02663kr.213.04
12.000kr.0.02495kr.299.40
20.000kr.0.02309kr.461.80
28.000kr.0.02200kr.616.00
40.000kr.0.02096kr.838.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750