


CC0603KPX7R9BB333 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB333TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB333CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 50 | kr.0.15740 | kr.7.87 |
| 100 | kr.0.13500 | kr.13.50 |
| 500 | kr.0.09702 | kr.48.51 |
| 1.000 | kr.0.08531 | kr.85.31 |
| 2.500 | kr.0.07304 | kr.182.60 |
| 5.000 | kr.0.06565 | kr.328.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05656 | kr.848.40 |
| 30.000 | kr.0.05213 | kr.1,563.90 |
| 45.000 | kr.0.04990 | kr.2,245.50 |
| 75.000 | kr.0.04744 | kr.3,558.00 |
| 105.000 | kr.0.04600 | kr.4,830.00 |
| 150.000 | kr.0.04462 | kr.6,693.00 |
| 180.000 | kr.0.04397 | kr.7,914.60 |
| 360.000 | kr.0.04176 | kr.15,033.60 |
| 375.000 | kr.0.04164 | kr.15,615.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

