Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X333K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603X333K5RAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X333K5RAC7411 |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333K5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X333K5RAC3121 | KEMET | 0 | 399-C0603X333K5RAC3121TR-ND | kr.0.63891 | Parametric Equivalent |
| C0603X333K5RAC3316 | KEMET | 2.059 | 399-C0603X333K5RAC3316CT-ND | kr.2.54000 | Parametric Equivalent |
| C0603X333K5RACAUTO | KEMET | 8.272 | 399-16484-1-ND | kr.2.54000 | Parametric Equivalent |
| AS0603KRX7R9BB333 | YAGEO | 0 | 13-AS0603KRX7R9BB333TR-ND | kr.0.15617 | Parametric Equivalent |
| CEU3E2X7R1H333K080AE | TDK | 348 | 445-7849-1-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.54306 | kr.8,145.90 |
| Unit Price without VAT: | kr.0.54306 |
|---|---|
| Unit Price with VAT: | kr.0.67883 |





