

885012206092 | |
|---|---|
DigiKey Part Number | 732-8010-2-ND - Tape & Reel (TR) 732-8010-1-ND - Cut Tape (CT) 732-8010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206092 |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16380 | kr.8.19 |
| 100 | kr.0.14020 | kr.14.02 |
| 500 | kr.0.10086 | kr.50.43 |
| 1.000 | kr.0.08883 | kr.88.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07079 | kr.283.16 |
| 8.000 | kr.0.06411 | kr.512.88 |
| 12.000 | kr.0.06077 | kr.729.24 |
| 20.000 | kr.0.05708 | kr.1,141.60 |
| 28.000 | kr.0.05492 | kr.1,537.76 |
| 40.000 | kr.0.05285 | kr.2,114.00 |
| 48.000 | kr.0.05187 | kr.2,489.76 |
| 96.000 | kr.0.04856 | kr.4,661.76 |
| 100.000 | kr.0.04838 | kr.4,838.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


