Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N0R8A500CT | |
|---|---|
DigiKey Part Number | 1292-0402N0R8A500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N0R8A500CT |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N0R8A500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF15N0R8A500CT | Walsin Technology Corporation | 0 | 1292-RF15N0R8A500CTTR-ND | kr.0.07670 | Parametric Equivalent |
| 885392005130 | Würth Elektronik | 8.194 | 732-885392005130CT-ND | kr.1.20000 | Parametric Equivalent |
| CBR04C808A5GAC | KEMET | 969 | 399-CBR04C808A5GACCT-ND | kr.1.90000 | Parametric Equivalent |
| CQ0402ARNPO9BNR80 | YAGEO | 16.270 | 13-CQ0402ARNPO9BNR80CT-ND | kr.1.65000 | Parametric Equivalent |
| GCM1555C1HR80WA16D | Murata Electronics | 6.020 | 490-GCM1555C1HR80WA16DCT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08853 | kr.885.30 |
| Unit Price without VAT: | kr.0.08853 |
|---|---|
| Unit Price with VAT: | kr.0.11066 |






