
GCM1555C1HR80WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1HR80WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR80WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR80WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR80WA16D |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR80WA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.45000 | kr.4.50 |
| 50 | kr.0.31240 | kr.15.62 |
| 100 | kr.0.27070 | kr.27.07 |
| 500 | kr.0.20074 | kr.100.37 |
| 1.000 | kr.0.17920 | kr.179.20 |
| 2.500 | kr.0.15653 | kr.391.32 |
| 5.000 | kr.0.14291 | kr.714.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10661 | kr.1,066.10 |
| 20.000 | kr.0.09880 | kr.1,976.00 |
| 30.000 | kr.0.09490 | kr.2,847.00 |
| 50.000 | kr.0.09057 | kr.4,528.50 |
| 70.000 | kr.0.08804 | kr.6,162.80 |
| 100.000 | kr.0.08561 | kr.8,561.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

