
GCQ1555C1HR80WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1HR80WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1HR80WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1HR80WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR80WB01D |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR80WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.69100 | kr.16.91 |
| 50 | kr.1.25380 | kr.62.69 |
| 100 | kr.1.11950 | kr.111.95 |
| 500 | kr.0.89300 | kr.446.50 |
| 1.000 | kr.0.82317 | kr.823.17 |
| 2.500 | kr.0.74956 | kr.1,873.90 |
| 5.000 | kr.0.70519 | kr.3,525.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.64957 | kr.6,495.70 |
| 20.000 | kr.0.62037 | kr.12,407.40 |
| 30.000 | kr.0.60574 | kr.18,172.20 |
| 50.000 | kr.0.58953 | kr.29,476.50 |
| 70.000 | kr.0.58005 | kr.40,603.50 |
| 100.000 | kr.0.57092 | kr.57,092.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

