0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005130

DigiKey Part Number
732-885392005130TR-ND - Tape & Reel (TR)
732-885392005130CT-ND - Cut Tape (CT)
732-885392005130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005130
Description
WCAP-CSRF HIGH FREQUENCY MLCC NP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C808A5GACKEMET969399-CBR04C808A5GACCT-NDkr.1.90000Parametric Equivalent
CQ0402ARNPO9BNR80YAGEO16.27013-CQ0402ARNPO9BNR80CT-NDkr.1.65000Parametric Equivalent
GCM1555C1HR80WA16DMurata Electronics6.020490-GCM1555C1HR80WA16DCT-NDkr.0.82000Parametric Equivalent
GCQ1555C1HR80WB01DMurata Electronics39.839490-GCQ1555C1HR80WB01DCT-NDkr.2.79000Parametric Equivalent
In-Stock: 8.194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49320kr.24.66
100kr.0.43180kr.43.18
500kr.0.32790kr.163.95
1.000kr.0.29601kr.296.01
2.500kr.0.26242kr.656.05
5.000kr.0.24220kr.1,211.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22558kr.2,255.80
20.000kr.0.21190kr.4,238.00
30.000kr.0.20504kr.6,151.20
50.000kr.0.19745kr.9,872.50
70.000kr.0.19302kr.13,511.40
100.000kr.0.18875kr.18,875.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000