


CQ0402ARNPO9BNR80 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BNR80TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BNR80CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BNR80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BNR80 |
Description | CAP CER 0.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BNR80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.93400 | kr.9.34 |
| 50 | kr.0.67320 | kr.33.66 |
| 100 | kr.0.59390 | kr.59.39 |
| 500 | kr.0.44390 | kr.221.95 |
| 1.000 | kr.0.41766 | kr.417.66 |
| 2.500 | kr.0.37484 | kr.937.10 |
| 5.000 | kr.0.34865 | kr.1,743.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29091 | kr.2,909.10 |
| 20.000 | kr.0.27541 | kr.5,508.20 |
| 30.000 | kr.0.27430 | kr.8,229.00 |
| 50.000 | kr.0.27305 | kr.13,652.50 |
| 70.000 | kr.0.27229 | kr.19,060.30 |
| 100.000 | kr.0.27155 | kr.27,155.00 |
| 120.000 | kr.0.27120 | kr.32,544.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

