


860020478022 | |
|---|---|
DigiKey Part Number | 732-8839-1-ND - Cut Tape (CT) 732-8839-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020478022 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020478022 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.536 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG222B | Panasonic Industry | 331 | P19519CT-ND | kr.11.10000 | Upgrade |
| EEU-FS1E222B | Panasonic Industry | 640 | P122325CT-ND | kr.12.62000 | Upgrade |
| EEU-HD1V222B | Panasonic Industry | 568 | P15768CT-ND | kr.20.41000 | Upgrade |
| EKMQ250ELL222MK25S | Chemi-Con | 7 | 565-EKMQ250ELL222MK25S-ND | kr.13.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 50 | kr.6.12440 | kr.306.22 |
| 100 | kr.5.33830 | kr.533.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.4.74867 | kr.1,424.60 |
| 600 | kr.4.14637 | kr.2,487.82 |
| 1.500 | kr.3.94982 | kr.5,924.73 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

