



UVK1E222MHD1TO | |
|---|---|
DigiKey Part Number | 493-12563-1-ND - Cut Tape (CT) 493-12563-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1E222MHD1TO |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.7825 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.30700 | kr.53.07 |
| 50 | kr.4.06400 | kr.203.20 |
| 100 | kr.3.67090 | kr.367.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.99400 | kr.1,497.00 |
| 1.000 | kr.2.78072 | kr.2,780.72 |
| 1.500 | kr.2.67315 | kr.4,009.73 |
| 2.500 | kr.2.55317 | kr.6,382.93 |
| 3.500 | kr.2.48267 | kr.8,689.35 |
| 5.000 | kr.2.41455 | kr.12,072.75 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

