
MFU0603FF00500P500 | |
|---|---|
DigiKey Part Number | 749-MFU0603FF00500P500TR-ND - Tape & Reel (TR) 749-MFU0603FF00500P500CT-ND - Cut Tape (CT) 749-MFU0603FF00500P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF00500P500 |
Description | FUSE BOARD MNT 500MA 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF00500P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.0E-4 | |
Approval Agency | IEC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 5 | kr.1.80400 | kr.9.02 |
| 10 | kr.1.66400 | kr.16.64 |
| 50 | kr.1.38120 | kr.69.06 |
| 100 | kr.1.27420 | kr.127.42 |
| 250 | kr.1.14560 | kr.286.40 |
| 500 | kr.1.05690 | kr.528.45 |
| 1.000 | kr.0.97478 | kr.974.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.80671 | kr.4,033.55 |
| 10.000 | kr.0.74294 | kr.7,429.40 |
| 15.000 | kr.0.70778 | kr.10,616.70 |
| 25.000 | kr.0.67520 | kr.16,880.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |











