
0467.500NR | |
|---|---|
DigiKey Part Number | F1391TR-ND - Tape & Reel (TR) F1391CT-ND - Cut Tape (CT) F1391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467.500NR |
Description | FUSE BRD MT 500MA 32VAC 32VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0467.500NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0087 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.187 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 5 | kr.7.80800 | kr.39.04 |
| 10 | kr.7.20600 | kr.72.06 |
| 50 | kr.5.98020 | kr.299.01 |
| 100 | kr.5.51740 | kr.551.74 |
| 250 | kr.4.95848 | kr.1,239.62 |
| 500 | kr.4.57190 | kr.2,285.95 |
| 1.000 | kr.4.21389 | kr.4,213.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.38161 | kr.16,908.05 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |



