MFU 0603 (1608 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF00500P100

DigiKey Part Number
MFU0603.50TR-ND - Tape & Reel (TR)
MFU0603.50CT-ND - Cut Tape (CT)
MFU0603.50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF00500P100
Description
FUSE BOARD MNT 500MA 32VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF00500P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
9.0E-4
Approval Agency
IEC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.55 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
5kr.2.40600kr.12.03
10kr.2.22100kr.22.21
50kr.1.84440kr.92.22
100kr.1.70180kr.170.18
250kr.1.52984kr.382.46
500kr.1.41132kr.705.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.30150kr.1,301.50
2.000kr.1.19984kr.2,399.68
3.000kr.1.14383kr.3,431.49
5.000kr.1.07671kr.5,383.55
7.000kr.1.03449kr.7,241.43
10.000kr.0.99137kr.9,913.70
25.000kr.0.92800kr.23,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000