VJ1206Y332KXXMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.53996
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.53996
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.51221
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.32129
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.51221
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.62278
Datasheet

Similar


Vishay Vitramon
In Stock: 1.346
Unit Price: kr.15.09000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.62278
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.47058
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.56649
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.47058
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.56649
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.56649
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81686
Datasheet
3300 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y332KXXMP

DigiKey Part Number
VJ1206Y332KXXMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y332KXXMP
Description
CAP CER 3300PF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y332KXXMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y332KXBACVishay Vitramon0VJ1206Y332KXBAC-NDkr.0.53996Upgrade
VJ1206Y332KXBMCVishay Vitramon0VJ1206Y332KXBMC-NDkr.0.53996Upgrade
VJ1206A332FXAARVishay Vitramon0VJ1206A332FXAAR-NDkr.5.51221Similar
VJ1206A332FXAATVishay Vitramon0VJ1206A332FXAAT-NDkr.1.32129Similar
VJ1206A332FXAMRVishay Vitramon0VJ1206A332FXAMR-NDkr.5.51221Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60023kr.6,002.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.60023
Unit Price with VAT:kr.0.75029