VJ1206A332FXAMR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5.399
Unit Price: kr.35.70000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.12.80153
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.47755
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.66333
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.55989
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.71339
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.12.37066
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.12.80153
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.12.80153
Datasheet

Direct


KEMET
In Stock: 15.663
Unit Price: kr.38.30000
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A332FXAMR

DigiKey Part Number
VJ1206A332FXAMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A332FXAMR
Description
CAP CER 3300PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A332FXAMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.4.56851kr.45,685.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.56851
Unit Price with VAT:kr.5.71064