Upgrade
Upgrade
Similar

VJ1206A332FXAAT | |
|---|---|
DigiKey Part Number | VJ1206A332FXAAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A332FXAAT |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A332FXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A332FXBAT | Vishay Vitramon | 2.625 | 720-VJ1206A332FXBATCT-ND | kr.15.09000 | Upgrade |
| VJ1206A332FXBMT | Vishay Vitramon | 0 | VJ1206A332FXBMT-ND | kr.5.62278 | Upgrade |
| C1206C332F5GACTU | KEMET | 15.564 | 399-C1206C332F5GACTUCT-ND | kr.14.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.32129 | kr.7,927.74 |
| Unit Price without VAT: | kr.1.32129 |
|---|---|
| Unit Price with VAT: | kr.1.65161 |



