VJ1206A332FXBMT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.95310
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.00750
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.54635
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.59263
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1.346
Unit Price: kr.15.09000
Datasheet

Direct


KEMET
In Stock: 3.202
Unit Price: kr.16.36000
Datasheet
3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A332FXBMT

DigiKey Part Number
VJ1206A332FXBMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A332FXBMT
Description
CAP CER 3300PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A332FXBMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206A332FBBBR31GVishay Vitramon0GA1206A332FBBBR31G-NDkr.1.95310Parametric Equivalent
GA1206A332FBBBT31GVishay Vitramon0GA1206A332FBBBT31G-NDkr.2.00750Parametric Equivalent
GA1206A332FXBBR31GVishay Vitramon0GA1206A332FXBBR31G-NDkr.1.54635Parametric Equivalent
GA1206A332FXBBT31GVishay Vitramon0GA1206A332FXBBT31G-NDkr.1.59263Parametric Equivalent
VJ1206A332FXBATVishay Vitramon1.346720-VJ1206A332FXBATCT-NDkr.15.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.5.62278kr.33,736.68
Unit Price without VAT:kr.5.62278
Unit Price with VAT:kr.7.02848