
VJ1206A332FXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A332FXBATTR-ND - Tape & Reel (TR) 720-VJ1206A332FXBATCT-ND - Cut Tape (CT) 720-VJ1206A332FXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A332FXBAT |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A332FXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C332F1GACTU | KEMET | 3.652 | 399-C1206C332F1GACTUCT-ND | kr.16.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.10.27100 | kr.102.71 |
| 50 | kr.8.36380 | kr.418.19 |
| 100 | kr.7.77470 | kr.777.47 |
| 500 | kr.6.77948 | kr.3,389.74 |
| 1.000 | kr.6.47130 | kr.6,471.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.09042 | kr.18,271.26 |
| 6.000 | kr.5.90390 | kr.35,423.40 |
| 9.000 | kr.5.81045 | kr.52,294.05 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |

