Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805Y154KXXAR | |
|---|---|
DigiKey Part Number | VJ0805Y154KXXAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y154KXXAR |
Description | CAP CER 0.15UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y154KXXAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y154JXAAT | Vishay Vitramon | 0 | VJ0805Y154JXAAT-ND | kr.0.92478 | Upgrade |
| VJ0805Y154JXXAR | Vishay Vitramon | 0 | VJ0805Y154JXXAR-ND | kr.1.00746 | Upgrade |
| VJ0805Y154JXXMR | Vishay Vitramon | 0 | VJ0805Y154JXXMR-ND | kr.1.00746 | Upgrade |
| VJ0805Y154JXXMT | Vishay Vitramon | 0 | VJ0805Y154JXXMT-ND | kr.1.04181 | Upgrade |
| VJ0805Y154KXAAT | Vishay Vitramon | 0 | VJ0805Y154KXAAT-ND | kr.0.65444 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.91427 | kr.9,142.70 |
| Unit Price without VAT: | kr.0.91427 |
|---|---|
| Unit Price with VAT: | kr.1.14284 |





