VJ0805Y154JXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.85031
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.88081
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79149
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.76663
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.58147
Datasheet
0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y154JXAAT

DigiKey Part Number
VJ0805Y154JXAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y154JXAAT
Description
CAP CER 0.15UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y154JXAAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y154JBABR31GVishay Vitramon0GA0805Y154JBABR31G-NDkr.0.85031Parametric Equivalent
GA0805Y154JBABT31GVishay Vitramon0GA0805Y154JBABT31G-NDkr.0.88081Parametric Equivalent
GA0805Y154JXABR31GVishay Vitramon0GA0805Y154JXABR31G-NDkr.0.79149Parametric Equivalent
GA0805Y154JXABT31GVishay Vitramon0GA0805Y154JXABT31G-NDkr.0.76663Parametric Equivalent
VJ0805Y154JLAAJ32Vishay Vitramon0720-VJ0805Y154JLAAJ32TR-NDkr.6.58147Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.92478kr.5,548.68
Unit Price without VAT:kr.0.92478
Unit Price with VAT:kr.1.15598