Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805Y154JXXMR | |
|---|---|
DigiKey Part Number | VJ0805Y154JXXMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y154JXXMR |
Description | CAP CER 0.15UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y154JXXMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y154JXAAT | Vishay Vitramon | 0 | VJ0805Y154JXAAT-ND | kr.3.06287 | Upgrade |
| GA0805Y154JBXBR31G | Vishay Vitramon | 0 | GA0805Y154JBXBR31G-ND | kr.2.81623 | Parametric Equivalent |
| GA0805Y154JBXBT31G | Vishay Vitramon | 0 | GA0805Y154JBXBT31G-ND | kr.2.91722 | Parametric Equivalent |
| GA0805Y154JXXBR31G | Vishay Vitramon | 0 | GA0805Y154JXXBR31G-ND | kr.2.60638 | Parametric Equivalent |
| GA0805Y154JXXBT31G | Vishay Vitramon | 0 | GA0805Y154JXXBT31G-ND | kr.2.70199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.00746 | kr.10,074.60 |
| Unit Price without VAT: | kr.1.00746 |
|---|---|
| Unit Price with VAT: | kr.1.25933 |





