0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C154K3RACTU

DigiKey Part Number
399-C0805C154K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C154K3RACTUCT-ND - Cut Tape (CT)
399-C0805C154K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C154K3RACTU
Description
CAP CER 0.15UF 25V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C154J3RACTUKEMET853399-C0805C154J3RACTUCT-NDkr.4.55000Upgrade
C0805C154J5RACTUKEMET3.023399-C0805C154J5RACTUCT-NDkr.4.55000Upgrade
C0805C154K5RACTUKEMET6.031399-C0805C154K5RACTUCT-NDkr.3.27000Upgrade
KGM21ER71H154KUKYOCERA AVX43.035478-KGM21ER71H154KUCT-NDkr.0.83000Direct
C2012X7R1H154K085AATDK4.161445-14541-1-NDkr.0.96000Upgrade
In-Stock: 1.559
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.27000kr.3.27
10kr.2.00600kr.20.06
50kr.1.50380kr.75.19
100kr.1.34800kr.134.80
500kr.1.08586kr.542.93
1.000kr.1.00496kr.1,004.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.88362kr.3,534.48
8.000kr.0.83853kr.6,708.24
12.000kr.0.81595kr.9,791.40
20.000kr.0.79092kr.15,818.40
28.000kr.0.77629kr.21,736.12
40.000kr.0.76221kr.30,488.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.27000
Unit Price with VAT:kr.4.08750