VJ0805Y154KXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.92478
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81867
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.84836
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.73330
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.76077
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.05127
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y154KXAAT

DigiKey Part Number
VJ0805Y154KXAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y154KXAAT
Description
CAP CER 0.15UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y154KXAAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y154JXAATVishay Vitramon0VJ0805Y154JXAAT-NDkr.0.92478Upgrade
GA0805Y154KBABR31GVishay Vitramon0GA0805Y154KBABR31G-NDkr.0.81867Parametric Equivalent
GA0805Y154KBABT31GVishay Vitramon0GA0805Y154KBABT31G-NDkr.0.84836Parametric Equivalent
GA0805Y154KXABR31GVishay Vitramon0GA0805Y154KXABR31G-NDkr.0.73330Parametric Equivalent
GA0805Y154KXABT31GVishay Vitramon0GA0805Y154KXABT31G-NDkr.0.76077Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.65444kr.3,926.64
Unit Price without VAT:kr.0.65444
Unit Price with VAT:kr.0.81805