Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A101KXBAT | |
|---|---|
DigiKey Part Number | VJ1206A101KXBAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A101KXBAT |
Description | CAP CER 100PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101KXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101K1GACTU | KEMET | 850 | 399-C1206C101K1GACTUCT-ND | kr.2.41000 | Direct |
| KGM31BCG2A101KT | KYOCERA AVX | 74 | 478-KGM31BCG2A101KTCT-ND | kr.1.71000 | Direct |
| 12067A100GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H100GTTR-ND | kr.3.16138 | Upgrade |
| 12067A101JA12A | KYOCERA AVX | 0 | 12067A101JA12A-ND | kr.7.52875 | Upgrade |
| 12067A101JAT2A | KYOCERA AVX | 22 | 478-KGM31BCG2H101JTCT-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.53033 | kr.3,181.98 |
| Unit Price without VAT: | kr.0.53033 |
|---|---|
| Unit Price with VAT: | kr.0.66291 |




