



C0603C472J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C472J5RACTUCT-ND - Cut Tape (CT) 399-C0603C472J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J5RACTU |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15460 | kr.7.73 |
| 100 | kr.0.13250 | kr.13.25 |
| 500 | kr.0.09472 | kr.47.36 |
| 1.000 | kr.0.08318 | kr.83.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06600 | kr.264.00 |
| 8.000 | kr.0.05964 | kr.477.12 |
| 12.000 | kr.0.05646 | kr.677.52 |
| 20.000 | kr.0.05294 | kr.1,058.80 |
| 28.000 | kr.0.05088 | kr.1,424.64 |
| 40.000 | kr.0.04890 | kr.1,956.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

