Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y333KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1694-2-ND - Tape & Reel (TR) 720-1694-1-ND - Cut Tape (CT) 720-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y333KXACW1BC |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y333KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37100 | kr.3.71 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22340 | kr.22.34 |
| 500 | kr.0.16422 | kr.82.11 |
| 1.000 | kr.0.14618 | kr.146.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09759 | kr.390.36 |
| 8.000 | kr.0.08288 | kr.663.04 |
| 12.000 | kr.0.07898 | kr.947.76 |
| 20.000 | kr.0.07842 | kr.1,568.40 |
| 28.000 | kr.0.07472 | kr.2,092.16 |
| 40.000 | kr.0.07440 | kr.2,976.00 |
| 48.000 | kr.0.07424 | kr.3,563.52 |
| 96.000 | kr.0.07370 | kr.7,075.20 |
| 100.000 | kr.0.07367 | kr.7,367.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |







