


C0603C333K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C333K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C333K5RACTUCT-ND - Cut Tape (CT) 399-C0603C333K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX7R9BB333 | YAGEO | 118.875 | 311-1429-1-ND | kr.0.64000 | Direct |
| C1608X8R2A333K080AB | TDK | 4.363 | 445-14287-1-ND | kr.1.35000 | Upgrade |
| CC0603JRX7R9BB333 | YAGEO | 24.119 | 311-4015-1-ND | kr.0.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34000 | kr.3.40 |
| 50 | kr.0.23200 | kr.11.60 |
| 100 | kr.0.20000 | kr.20.00 |
| 500 | kr.0.14602 | kr.73.01 |
| 1.000 | kr.0.12942 | kr.129.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10466 | kr.418.64 |
| 8.000 | kr.0.09549 | kr.763.92 |
| 12.000 | kr.0.09090 | kr.1,090.80 |
| 20.000 | kr.0.08582 | kr.1,716.40 |
| 28.000 | kr.0.08285 | kr.2,319.80 |
| 40.000 | kr.0.08000 | kr.3,200.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

