
VJ0603Y333JXAAC | |
|---|---|
DigiKey Part Number | 720-1974-2-ND - Tape & Reel (TR) 720-1974-1-ND - Cut Tape (CT) 720-1974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y333JXAAC |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y333JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.13500 | kr.11.35 |
| 50 | kr.0.82540 | kr.41.27 |
| 100 | kr.0.73100 | kr.73.10 |
| 500 | kr.0.57098 | kr.285.49 |
| 1.000 | kr.0.52166 | kr.521.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44778 | kr.1,791.12 |
| 8.000 | kr.0.42033 | kr.3,362.64 |
| 12.000 | kr.0.40660 | kr.4,879.20 |
| 20.000 | kr.0.39137 | kr.7,827.40 |
| 28.000 | kr.0.38248 | kr.10,709.44 |
| 40.000 | kr.0.37392 | kr.14,956.80 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

