Similar
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201Y101KXACW1BC | |
|---|---|
DigiKey Part Number | VJ0201Y101KXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201Y101KXACW1BC |
Description | CAP CER 100PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201Y101KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0201A101JXACW1BC | Vishay Vitramon | 0 | VJ0201A101JXACW1BC-ND | kr.0.09633 | Similar |
| GRM033R71H101KA12D | Murata Electronics | 173.822 | 490-14572-1-ND | kr.0.63000 | Direct |
| CC0201JRNPO9BN101 | YAGEO | 324.018 | 311-2080-1-ND | kr.0.63000 | Similar |
| GRM0335C1H101JA01D | Murata Electronics | 7.399.986 | 490-6113-1-ND | kr.0.63000 | Similar |
| 0201B101K500CT | Walsin Technology Corporation | 0 | 1292-0201B101K500CTTR-ND | kr.0.02080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08992 | kr.1,348.80 |
| Unit Price without VAT: | kr.0.08992 |
|---|---|
| Unit Price with VAT: | kr.0.11240 |












