Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0201KPX7R9BB101 | |
|---|---|
DigiKey Part Number | 13-CC0201KPX7R9BB101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0201KPX7R9BB101 |
Description | CAP CER 100PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KPX7R9BB101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201KRX7R9BB101 | YAGEO | 47.912 | 13-AC0201KRX7R9BB101CT-ND | kr.0.63000 | Parametric Equivalent |
| CC0201KRX7R9BB101 | YAGEO | 42.613 | 311-1401-1-ND | kr.0.63000 | Parametric Equivalent |
| 0201B101K500CT | Walsin Technology Corporation | 0 | 1292-0201B101K500CTTR-ND | kr.0.02080 | Parametric Equivalent |
| 885012204001 | Würth Elektronik | 28.045 | 732-885012204001CT-ND | kr.0.63000 | Parametric Equivalent |
| CGA1A2X7R1H101K030BA | TDK | 226.451 | 445-12105-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01752 | kr.876.00 |
| Unit Price without VAT: | kr.0.01752 |
|---|---|
| Unit Price with VAT: | kr.0.02190 |











