100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1H101K030BA

DigiKey Part Number
445-12105-2-ND - Tape & Reel (TR)
445-12105-1-ND - Cut Tape (CT)
445-12105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1H101K030BA
Description
CAP CER 100PF 50V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1H101K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226.559
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21040kr.10.52
100kr.0.18130kr.18.13
500kr.0.13162kr.65.81
1.000kr.0.11640kr.116.40
2.500kr.0.10045kr.251.12
5.000kr.0.09086kr.454.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07678kr.1,151.70
30.000kr.0.07117kr.2,135.10
45.000kr.0.06836kr.3,076.20
75.000kr.0.06525kr.4,893.75
105.000kr.0.06343kr.6,660.15
150.000kr.0.06168kr.9,252.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750