


AC0201KRX7R9BB101 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R9BB101TR-ND - Tape & Reel (TR) 13-AC0201KRX7R9BB101CT-ND - Cut Tape (CT) 13-AC0201KRX7R9BB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R9BB101 |
Description | CAP CER 100PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 50 | kr.0.11800 | kr.5.90 |
| 100 | kr.0.10020 | kr.10.02 |
| 500 | kr.0.07050 | kr.35.25 |
| 1.000 | kr.0.06150 | kr.61.50 |
| 2.500 | kr.0.05209 | kr.130.22 |
| 5.000 | kr.0.04643 | kr.232.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03759 | kr.563.85 |
| 30.000 | kr.0.03436 | kr.1,030.80 |
| 45.000 | kr.0.03274 | kr.1,473.30 |
| 75.000 | kr.0.03095 | kr.2,321.25 |
| 105.000 | kr.0.02990 | kr.3,139.50 |
| 150.000 | kr.0.02889 | kr.4,333.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

