VJ0201A101JXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 7.399.986
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 11.544
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 22.956
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 137.304
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 198.881
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 324.018
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 47.271
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 39.912
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 112.026
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02444
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.800
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 52.112
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 46.500
Unit Price: kr.0.63000
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201A101JXACW1BC

DigiKey Part Number
VJ0201A101JXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201A101JXACW1BC
Description
CAP CER 100PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201A101JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H101JA01DMurata Electronics7.399.986490-6113-1-NDkr.0.63000Direct
0201N101J500CTWalsin Technology Corporation11.5441292-1133-1-NDkr.0.63000Parametric Equivalent
885012004014Würth Elektronik22.956732-885012004014CT-NDkr.0.63000Parametric Equivalent
C0603C0G1H101J030BATDK137.304445-1786-1-NDkr.0.63000Parametric Equivalent
CC0201JPNPO9BN101YAGEO198.88113-CC0201JPNPO9BN101CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09633kr.1,444.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.09633
Unit Price with VAT:kr.0.12041