
TR3E226M035C0275 | |
---|---|
DigiKey Part Number | 718-TR3E226M035C0275TR-ND - Tape & Reel (TR) 718-TR3E226M035C0275CT-ND - Cut Tape (CT) 718-TR3E226M035C0275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E226M035C0275 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E226M035C0275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.32000 | kr.16.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.7.77775 | kr.3,111.10 |
Unit Price without VAT: | kr.16.32000 |
---|---|
Unit Price with VAT: | kr.20.40000 |