22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226M035AH

DigiKey Part Number
399-T491D226M035AHTR-ND - Tape & Reel (TR)
399-T491D226M035AHCT-ND - Cut Tape (CT)
399-T491D226M035AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D226M035AH
Description
CAP TANT 22UF 20% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226M035AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D226M035ATKEMET152399-8377-1-NDkr.1.61000Direct
T491X226M035ATKEMET2.527399-3817-1-NDkr.1.88000Similar
T494X226M035ATKEMET800399-18087-1-NDkr.4.20000Similar
T495D226M035ATE200KEMET255399-8512-1-NDkr.1.89000Similar
T495D226M035ATE300KEMET46399-8513-1-NDkr.1.64000Similar
In-Stock: 491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.53000kr.19.53
10kr.13.57400kr.135.74
50kr.11.21160kr.560.58
100kr.10.48070kr.1,048.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.24498kr.4,622.49
1.000kr.8.86237kr.8,862.37
1.500kr.8.67067kr.13,006.00
2.500kr.8.45814kr.21,145.35
3.500kr.8.33389kr.29,168.62
5.000kr.8.21433kr.41,071.65
Manufacturers Standard Package
Unit Price without VAT:kr.19.53000
Unit Price with VAT:kr.24.41250