Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D226X0035D2TE3

DigiKey Part Number
718-593D226X0035D2TE3TR-ND - Tape & Reel (TR)
718-593D226X0035D2TE3CT-ND - Cut Tape (CT)
718-593D226X0035D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D226X0035D2TE3
Description
CAP TANT 22UF 20% 35V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D226X0035D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
10kr.5.62600kr.56.26
50kr.4.45320kr.222.66
100kr.4.09090kr.409.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.54996kr.1,774.98
1.000kr.3.35718kr.3,357.18
1.500kr.3.26067kr.4,891.01
2.500kr.3.15369kr.7,884.23
3.500kr.3.09115kr.10,819.02
5.000kr.3.03095kr.15,154.75
6.000kr.3.00245kr.18,014.70
12.000kr.2.90642kr.34,877.04
12.500kr.2.90131kr.36,266.38
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500