
T495X226M035ATE275 | |
---|---|
DigiKey Part Number | 399-8533-2-ND - Tape & Reel (TR) 399-8533-1-ND - Cut Tape (CT) 399-8533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226M035ATE275 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X226M035ATE275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.38000 | kr.16.38 |
10 | kr.11.25800 | kr.112.58 |
50 | kr.9.22880 | kr.461.44 |
100 | kr.8.60220 | kr.860.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.7.54100 | kr.3,770.50 |
1.000 | kr.7.21248 | kr.7,212.48 |
1.500 | kr.7.04789 | kr.10,571.83 |
2.500 | kr.6.86546 | kr.17,163.65 |
3.500 | kr.6.75884 | kr.23,655.94 |
5.000 | kr.6.65617 | kr.33,280.85 |
6.000 | kr.6.60756 | kr.39,645.36 |
Unit Price without VAT: | kr.16.38000 |
---|---|
Unit Price with VAT: | kr.20.47500 |