
293D226X0035E2TE3 | |
---|---|
DigiKey Part Number | 718-293D226X0035E2TE3TR-ND - Tape & Reel (TR) 718-293D226X0035E2TE3CT-ND - Cut Tape (CT) 718-293D226X0035E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0035E2TE3 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X0035E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.70000 | kr.8.70 |
10 | kr.5.69000 | kr.56.90 |
50 | kr.4.50680 | kr.225.34 |
100 | kr.4.14210 | kr.414.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.3.66705 | kr.1,466.82 |
800 | kr.3.45993 | kr.2,767.94 |
1.200 | kr.3.35622 | kr.4,027.46 |
2.000 | kr.3.24122 | kr.6,482.44 |
2.800 | kr.3.17401 | kr.8,887.23 |
4.000 | kr.3.10935 | kr.12,437.40 |
4.800 | kr.3.07873 | kr.14,777.90 |
9.600 | kr.2.97553 | kr.28,565.09 |
10.000 | kr.2.97007 | kr.29,700.70 |
Unit Price without VAT: | kr.8.70000 |
---|---|
Unit Price with VAT: | kr.10.87500 |