Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TR3E156K035C0150 | |
|---|---|
DigiKey Part Number | 718-1538-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3E156K035C0150 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E156K035C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D156K035C0150 | Vishay Sprague | 56 | 718-1536-1-ND | kr.13.88000 | Direct |
| 293D156X9035D2TE3 | Vishay Sprague | 1.252 | 718-1061-1-ND | kr.8.12000 | Similar |
| 293D156X9035E2TE3 | Vishay Sprague | 0 | 293D156X9035E2TE3-ND | kr.7.91120 | Similar |
| 593D156X9035D2TE3 | Vishay Sprague | 286 | 718-1103-1-ND | kr.7.48000 | Similar |
| 593D156X9035E2TE3 | Vishay Sprague | 0 | 593D156X9035E2TE3-ND | kr.7.13170 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.72033 | kr.3,888.13 |
| Unit Price without VAT: | kr.9.72033 |
|---|---|
| Unit Price with VAT: | kr.12.15041 |










