Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3D156K035C0260 | |
|---|---|
DigiKey Part Number | TR3D156K035C0260-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D156K035C0260 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D156K035C0260 Models |
Category | ESR (Equivalent Series Resistance) 260mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D156X9035D2T | Vishay Sprague | 0 | 594D156X9035D2T-ND | kr.18.87304 | Direct |
| T95D156K035CSBL | Vishay Sprague | 0 | T95D156K035CSBL-ND | kr.39.66544 | Upgrade |
| T95D156K035CZAL | Vishay Sprague | 0 | T95D156K035CZAL-ND | kr.25.08688 | Upgrade |
| T95D156K035HSAL | Vishay Sprague | 0 | T95D156K035HSAL-ND | kr.30.60748 | Upgrade |
| T95D156K035HSSL | Vishay Sprague | 0 | T95D156K035HSSL-ND | kr.25.19972 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.75144 | kr.2,375.72 |
| Unit Price without VAT: | kr.4.75144 |
|---|---|
| Unit Price with VAT: | kr.5.93930 |








