293D156X9035E2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 952
Unit Price: kr.8.12000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.8.20320
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.4.72264
Datasheet

Similar


Vishay Sprague
In Stock: 286
Unit Price: kr.7.48000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.92393
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.19.23430
Datasheet

Similar


Vishay Sprague
In Stock: 405
Unit Price: kr.35.82000
Datasheet

Similar


Vishay Sprague
In Stock: 56
Unit Price: kr.13.88000
Datasheet

Similar


Vishay Sprague
In Stock: 305
Unit Price: kr.12.30000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.75144
Datasheet

Similar


Vishay Sprague
In Stock: 92
Unit Price: kr.10.65000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.43710
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.58263
Datasheet

Direct


KEMET
In Stock: 873
Unit Price: kr.14.96000
Datasheet
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D156X9035E2TE3

DigiKey Part Number
293D156X9035E2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D156X9035E2TE3
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D156X9035E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D156X9035D2TE3Vishay Sprague952718-1061-1-NDkr.8.12000Direct
TH3D156K035A0700Vishay Sprague0TH3D156K035A0700-NDkr.8.20320Upgrade
TH3D156K035D0700Vishay Sprague0TH3D156K035D0700-NDkr.4.72264Upgrade
593D156X9035D2TE3Vishay Sprague286718-1103-1-NDkr.7.48000Similar
593D156X9035E2TE3Vishay Sprague0593D156X9035E2TE3-NDkr.6.92393Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.7.68075kr.3,072.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.68075
Unit Price with VAT:kr.9.60094