594D156X9035D2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.4.89398
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.29.56926
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.39.66544
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.24.29234
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.25.08688
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.28.51744
Datasheet

Similar


Vishay Sprague
In Stock: 952
Unit Price: kr.8.12000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.91120
Datasheet

Similar


Vishay Sprague
In Stock: 286
Unit Price: kr.7.48000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13170
Datasheet

Similar


Vishay Sprague
In Stock: 405
Unit Price: kr.35.82000
Datasheet

Similar


Vishay Sprague
In Stock: 56
Unit Price: kr.13.88000
Datasheet

Similar


Vishay Sprague
In Stock: 305
Unit Price: kr.12.30000
Datasheet

Similar


Vishay Sprague
In Stock: 92
Unit Price: kr.10.65000
Datasheet
15 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 270mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D156X9035D2T

DigiKey Part Number
594D156X9035D2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D156X9035D2T
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 270mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D156X9035D2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
270mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3D156K035C0260Vishay Sprague0TR3D156K035C0260-NDkr.4.89398Direct
T95D156K035CSALVishay Sprague0T95D156K035CSAL-NDkr.29.56926Upgrade
T95D156K035CSBLVishay Sprague0T95D156K035CSBL-NDkr.39.66544Upgrade
T95D156K035CSSLVishay Sprague0T95D156K035CSSL-NDkr.24.29234Upgrade
T95D156K035CZALVishay Sprague0T95D156K035CZAL-NDkr.25.08688Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.87304kr.9,436.52
Manufacturers Standard Package
Unit Price without VAT:kr.18.87304
Unit Price with VAT:kr.23.59130