
T491D156K035AT | |
|---|---|
DigiKey Part Number | 399-3775-2-ND - Tape & Reel (TR) 399-3775-1-ND - Cut Tape (CT) 399-3775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D156K035AT |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D156K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 10 | kr.5.33800 | kr.53.38 |
| 50 | kr.4.21380 | kr.210.69 |
| 100 | kr.3.86750 | kr.386.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.28180 | kr.1,640.90 |
| 1.000 | kr.3.10067 | kr.3,100.67 |
| 1.500 | kr.3.01001 | kr.4,515.01 |
| 2.500 | kr.2.90949 | kr.7,273.72 |
| 3.500 | kr.2.85073 | kr.9,977.56 |
| 5.000 | kr.2.79420 | kr.13,971.00 |
| 6.000 | kr.2.76740 | kr.16,604.40 |
| 12.000 | kr.2.67718 | kr.32,126.16 |
| 12.500 | kr.2.67238 | kr.33,404.75 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |

